Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Surface Mount Lan Ethernet Transformer, 17.1 x 14.75 x 8.4mm

Номер на артикул на RS: 201-3619Марка: Wurth Elektronik№ по каталога на производителя: 7490140123BDistrelec Article No.: 30316785
brand-logo

Технически документи

Спецификации

Number of Output Ports

1

Insertion Loss

-2dB

Mounting Type

Surface Mount

Dimensions

17.1 x 14.75 x 8.4mm

Depth

14.75mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 103,64

€ 2 103,64 1 Reel of 300 (ex VAT)

Surface Mount Lan Ethernet Transformer, 17.1 x 14.75 x 8.4mm

€ 2 103,64

€ 2 103,64 1 Reel of 300 (ex VAT)

Surface Mount Lan Ethernet Transformer, 17.1 x 14.75 x 8.4mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Output Ports

1

Insertion Loss

-2dB

Mounting Type

Surface Mount

Dimensions

17.1 x 14.75 x 8.4mm

Depth

14.75mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more