Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik Low Pass Filter Active Filter, 2nd Order

Номер на артикул на RS: 737-3194Марка: Wurth Elektronik№ по каталога на производителя: 748112024
brand-logo
Преглед на всички в Активни филтри

Технически документи

Спецификации

Filter Type

Low Pass Filter

Maximum Order

2nd

Cut-off Frequency

2500MHz

Mounting Type

Surface Mount

Pin Count

6

Dimensions

1.6 x 0.8 x 0.6mm

Height

0.6mm

Width

0.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

1.6mm

Operating Temperature Range

-40 → +85 °C

Страна на произход

Germany

Детайли за продукта

WE-LPF Series Low-Pass Filter

Wurth WE-LPF series Multilayer Chip Low-Pass Filters with a power capacity up to 3W, low insertion loss and high attenuation in the stop-band. Applications include: RF functions; Wireless communication systems (e.g. DECT; PACS; PHS; GSM; WLAN; Bluetooth)

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,47

€ 1,47 Всеки (ex VAT)

Wurth Elektronik Low Pass Filter Active Filter, 2nd Order
Изберете тип опаковка

€ 1,47

€ 1,47 Всеки (ex VAT)

Wurth Elektronik Low Pass Filter Active Filter, 2nd Order
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,47
10 - 49€ 1,19
50 - 99€ 1,03
100 - 249€ 0,97
250+€ 0,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Filter Type

Low Pass Filter

Maximum Order

2nd

Cut-off Frequency

2500MHz

Mounting Type

Surface Mount

Pin Count

6

Dimensions

1.6 x 0.8 x 0.6mm

Height

0.6mm

Width

0.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

1.6mm

Operating Temperature Range

-40 → +85 °C

Страна на произход

Germany

Детайли за продукта

WE-LPF Series Low-Pass Filter

Wurth WE-LPF series Multilayer Chip Low-Pass Filters with a power capacity up to 3W, low insertion loss and high attenuation in the stop-band. Applications include: RF functions; Wireless communication systems (e.g. DECT; PACS; PHS; GSM; WLAN; Bluetooth)

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more