Wurth Elektronik, Screw Terminal, Vertical, 50A

Номер на артикул на RS: 122-5143Марка: Wurth Elektronik№ по каталога на производителя: 7466203R
brand-logo
Преглед на всички в Винтови клеми

Технически документи

Спецификации

Orientation

Vertical

Current Rating

50A

Body Plating

Tin

Детайли за продукта

Wurth REDCUBE SMT Power Elements - Bushes

REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT bush power elements has been specially developed for the hot-air reflow technique. These power element bushes have a 7mm diameter and are available in three different formats. Please refer to datasheets for details.

Features and Benefits

Compact size with small footprint
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques

Wurth Elektronik REDCUBE Series PCB Mount Terminals

Информацията за складовите наличности временно не е налична.

€ 2,59

€ 2,59 Всеки (ex VAT)

Wurth Elektronik, Screw Terminal, Vertical, 50A
Изберете тип опаковка

€ 2,59

€ 2,59 Всеки (ex VAT)

Wurth Elektronik, Screw Terminal, Vertical, 50A
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 2,59
50 - 199€ 2,20
200 - 499€ 1,97
500+€ 1,77

Технически документи

Спецификации

Orientation

Vertical

Current Rating

50A

Body Plating

Tin

Детайли за продукта

Wurth REDCUBE SMT Power Elements - Bushes

REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT bush power elements has been specially developed for the hot-air reflow technique. These power element bushes have a 7mm diameter and are available in three different formats. Please refer to datasheets for details.

Features and Benefits

Compact size with small footprint
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques

Wurth Elektronik REDCUBE Series PCB Mount Terminals