Wurth Elektronik Coupled Inductor Iron Powder Core , 33 μH

Номер на артикул на RS: 168-3216PМарка: Wurth Elektronik№ по каталога на производителя: 7448841330
brand-logo

Технически документи

Спецификации

Inductance

33 μH

DC Resistance

1025mΩ

Core Material

Iron Powder

Self Resonant Frequency

19MHz

Tolerance

±20%

Current Rating

700mA

Voltage Rating

250V

Series

WE-DPC HV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

5.2mm

Depth

5.2mm

Height

3.1mm

Dimensions

5.2 x 5.2 x 3.1mm

€ 60,31

€ 2,412 Each (Supplied on a Reel) (ex VAT)

Wurth Elektronik Coupled Inductor Iron Powder Core , 33 μH
Изберете тип опаковка

€ 60,31

€ 2,412 Each (Supplied on a Reel) (ex VAT)

Wurth Elektronik Coupled Inductor Iron Powder Core , 33 μH

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
25 - 45€ 2,412€ 12,06
50 - 95€ 2,179€ 10,89
100 - 245€ 1,991€ 9,95
250+€ 1,782€ 8,91

Технически документи

Спецификации

Inductance

33 μH

DC Resistance

1025mΩ

Core Material

Iron Powder

Self Resonant Frequency

19MHz

Tolerance

±20%

Current Rating

700mA

Voltage Rating

250V

Series

WE-DPC HV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

5.2mm

Depth

5.2mm

Height

3.1mm

Dimensions

5.2 x 5.2 x 3.1mm