Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik WE-FC Common Mode Power Line Choke Inductor Kit, 30 pieces

Номер на артикул на RS: 862-5118Марка: Wurth Elektronik№ по каталога на производителя: 744864
brand-logo

Технически документи

Спецификации

Kit Includes

WE-FC Common Mode Power Line Choke

Number of Pieces

30

Maximum Inductance

33mH

Minimum Inductance

0.82mH

Страна на произход

China

Детайли за продукта

WE-FC Common Mode Power Line Choke Kit

Closed rectangular ferrite core with 2-section winding for excellent high frequency performance

1% stray inductance for symmetrical interference suppression
Rated voltage 250 VAC
Isolation voltage 2000 VAC
Operating temperature: –40 °C to +125 °C
Recyclable due to no encapsulation
Applications in Switch Mode Power Supplies; Electronic ballasts for lamps and Suppression of common mode noise

Leaded Inductors and Chokes

Информацията за складовите наличности временно не е налична.

€ 149,42

€ 149,42 Всеки (ex VAT)

Wurth Elektronik WE-FC Common Mode Power Line Choke Inductor Kit, 30 pieces

€ 149,42

€ 149,42 Всеки (ex VAT)

Wurth Elektronik WE-FC Common Mode Power Line Choke Inductor Kit, 30 pieces
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 149,42
5+€ 145,24

Технически документи

Спецификации

Kit Includes

WE-FC Common Mode Power Line Choke

Number of Pieces

30

Maximum Inductance

33mH

Minimum Inductance

0.82mH

Страна на произход

China

Детайли за продукта

WE-FC Common Mode Power Line Choke Kit

Closed rectangular ferrite core with 2-section winding for excellent high frequency performance

1% stray inductance for symmetrical interference suppression
Rated voltage 250 VAC
Isolation voltage 2000 VAC
Operating temperature: –40 °C to +125 °C
Recyclable due to no encapsulation
Applications in Switch Mode Power Supplies; Electronic ballasts for lamps and Suppression of common mode noise

Leaded Inductors and Chokes