Технически документи
Спецификации
Brand
Wurth ElektronikInductance
2.9 μH
DC Resistance
5.6mΩ
Core Material
Composite Iron Powder
Tolerance
±20%
Current Rating
17A
Series
WE-CFWI
Package/Case
1310
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Inductor Construction
Dual
Length
15.5mm
Depth
13.2mm
Height
10.5mm
Dimensions
15.5 x 13.2 x 10.5mm
Страна на произход
China
Детайли за продукта
WE-CFWI SMD Coupled Flatwire Inductor
Applications include high power switching regulators, 1:1 flyback converter, buck, boost, sepic and culk converter, switching regulators with secondary unregulated output voltage and battery cell charging balancer.
Very low RDC with tolerance of 10% only
Very low leakage
Low inductance drift over temperature
Coupled inductor with two identical windings
Wurth Non Standard SMT Inductors (Chokes)
€ 1 351,11
€ 4,504 Each (On a Reel of 300) (ex VAT)
300
€ 1 351,11
€ 4,504 Each (On a Reel of 300) (ex VAT)
Информацията за складовите наличности временно не е налична.
300
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Wurth ElektronikInductance
2.9 μH
DC Resistance
5.6mΩ
Core Material
Composite Iron Powder
Tolerance
±20%
Current Rating
17A
Series
WE-CFWI
Package/Case
1310
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Inductor Construction
Dual
Length
15.5mm
Depth
13.2mm
Height
10.5mm
Dimensions
15.5 x 13.2 x 10.5mm
Страна на произход
China
Детайли за продукта
WE-CFWI SMD Coupled Flatwire Inductor
Applications include high power switching regulators, 1:1 flyback converter, buck, boost, sepic and culk converter, switching regulators with secondary unregulated output voltage and battery cell charging balancer.
Very low RDC with tolerance of 10% only
Very low leakage
Low inductance drift over temperature
Coupled inductor with two identical windings