Wurth Elektronik Dual Coupled Inductor Composite Iron Powder Core , 2.2 μH

Номер на артикул на RS: 163-4708Марка: Wurth Elektronik№ по каталога на производителя: 74485540220
brand-logo

Технически документи

Спецификации

Inductance

2.2 μH

DC Resistance

4.2mΩ

Core Material

Composite Iron Powder

Tolerance

±20%

Current Rating

18A

Series

WE-CFWI

Package/Case

1310

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Inductor Construction

Dual

Height

10.5mm

Dimensions

15.5 x 13.2 x 10.5mm

Length

15.5mm

Depth

13.2mm

Страна на произход

China

Детайли за продукта

WE-CFWI SMD Coupled Flatwire Inductor

Applications include high power switching regulators, 1:1 flyback converter, buck, boost, sepic and culk converter, switching regulators with secondary unregulated output voltage and battery cell charging balancer.

Very low RDC with tolerance of 10% only
Very low leakage
Low inductance drift over temperature
Coupled inductor with two identical windings

Wurth Non Standard SMT Inductors (Chokes)

€ 1 220,54

€ 4,068 Each (On a Reel of 300) (ex VAT)

Wurth Elektronik Dual Coupled Inductor Composite Iron Powder Core , 2.2 μH

€ 1 220,54

€ 4,068 Each (On a Reel of 300) (ex VAT)

Wurth Elektronik Dual Coupled Inductor Composite Iron Powder Core , 2.2 μH

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Inductance

2.2 μH

DC Resistance

4.2mΩ

Core Material

Composite Iron Powder

Tolerance

±20%

Current Rating

18A

Series

WE-CFWI

Package/Case

1310

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Inductor Construction

Dual

Height

10.5mm

Dimensions

15.5 x 13.2 x 10.5mm

Length

15.5mm

Depth

13.2mm

Страна на произход

China

Детайли за продукта

WE-CFWI SMD Coupled Flatwire Inductor

Applications include high power switching regulators, 1:1 flyback converter, buck, boost, sepic and culk converter, switching regulators with secondary unregulated output voltage and battery cell charging balancer.

Very low RDC with tolerance of 10% only
Very low leakage
Low inductance drift over temperature
Coupled inductor with two identical windings

Wurth Non Standard SMT Inductors (Chokes)