Wurth 1 mH ±30% Leaded Inductor, 12A Idc, 9mΩ Rdc, WE-CMB HC

Технически документи
Спецификации
Brand
Wurth ElektronikInductance
1 mH
Maximum dc Current
12A
Mounting Type
Radial
Maximum DC Resistance
9mΩ
Tolerance
±30%
Length
30.5mm
Depth
22mm
Height
35mm
Dimensions
30.5 x 22 x 35mm
Lead Pitch
25mm
Series
WE-CMB HC
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30189724
Детайли за продукта
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Features and Benefits:
Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C
Product Applications:
WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.
Wurth Leaded Inductors (Chokes)
€ 5,61
€ 5,61 Всеки (ex VAT)
Стандарт
1
€ 5,61
€ 5,61 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,61 |
10 - 99 | € 5,50 |
100 - 499 | € 4,39 |
500 - 999 | € 3,99 |
1000+ | € 3,59 |
Технически документи
Спецификации
Brand
Wurth ElektronikInductance
1 mH
Maximum dc Current
12A
Mounting Type
Radial
Maximum DC Resistance
9mΩ
Tolerance
±30%
Length
30.5mm
Depth
22mm
Height
35mm
Dimensions
30.5 x 22 x 35mm
Lead Pitch
25mm
Series
WE-CMB HC
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30189724
Детайли за продукта
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Features and Benefits:
Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C
Product Applications:
WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.