Wurth 1 mH ±30% Leaded Inductor, 10A Idc, 7mΩ Rdc, WE-CMB

Технически документи
Спецификации
Brand
Wurth ElektronikInductance
1 mH
Maximum dc Current
10A
Mounting Type
Radial
Maximum DC Resistance
7mΩ
Tolerance
±30%
Length
27.5mm
Depth
18.5mm
Height
33mm
Dimensions
27.5 x 18.5 x 33mm
Lead Pitch
10mm
Series
WE-CMB
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
15857863
Страна на произход
Vietnam
Детайли за продукта
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Features and Benefits:
Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C
Product Applications:
WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.
Wurth Leaded Inductors (Chokes)
€ 5,06
€ 5,06 Всеки (ex VAT)
Стандарт
1
€ 5,06
€ 5,06 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 5,06 |
25 - 49 | € 4,75 |
50 - 99 | € 4,52 |
100 - 249 | € 4,10 |
250+ | € 3,74 |
Технически документи
Спецификации
Brand
Wurth ElektronikInductance
1 mH
Maximum dc Current
10A
Mounting Type
Radial
Maximum DC Resistance
7mΩ
Tolerance
±30%
Length
27.5mm
Depth
18.5mm
Height
33mm
Dimensions
27.5 x 18.5 x 33mm
Lead Pitch
10mm
Series
WE-CMB
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
15857863
Страна на произход
Vietnam
Детайли за продукта
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Features and Benefits:
Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C
Product Applications:
WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.