Wurth 2 x 4.5 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 18A Idc, 2 x

Технически документи
Спецификации
Brand
Wurth ElektronikInductance
2 x 4.5 mH
Maximum dc Current
18A
Mounting Type
Through Hole
Maximum DC Resistance
2 x 4.2mΩ
Tolerance
-30 → +50%
Length
36mm
Depth
23mm
Height
36mm
Dimensions
36 x 23 x 36mm
Core Material
Nano Crystalline
Maximum Self Resonant Frequency
1 kHz → 300 MHz
Lead Pitch
25mm
Series
WE-CMBNC
Lead Diameter
1.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Distrelec Product Id
30189697
Страна на произход
China
Детайли за продукта
Wurth WE-CMBNC Series Common Mode Power Line Chokes
Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Applications include:
Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Wurth Leaded Inductors (Chokes)
€ 15,71
€ 15,71 Всеки (ex VAT)
Стандарт
1
€ 15,71
€ 15,71 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 15,71 |
10 - 24 | € 14,46 |
25 - 49 | € 13,04 |
50 - 99 | € 11,47 |
100+ | € 9,90 |
Технически документи
Спецификации
Brand
Wurth ElektronikInductance
2 x 4.5 mH
Maximum dc Current
18A
Mounting Type
Through Hole
Maximum DC Resistance
2 x 4.2mΩ
Tolerance
-30 → +50%
Length
36mm
Depth
23mm
Height
36mm
Dimensions
36 x 23 x 36mm
Core Material
Nano Crystalline
Maximum Self Resonant Frequency
1 kHz → 300 MHz
Lead Pitch
25mm
Series
WE-CMBNC
Lead Diameter
1.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Distrelec Product Id
30189697
Страна на произход
China
Детайли за продукта
Wurth WE-CMBNC Series Common Mode Power Line Chokes
Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Applications include:
Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise