Wurth 2 x 1 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 15A Idc, 2 x 3.3mΩ

Номер на артикул на RS: 816-4783Марка: Wurth Elektronik№ по каталога на производителя: 7448031501Distrelec Article No.: 30189687
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

2 x 1 mH

Maximum dc Current

15A

Mounting Type

Through Hole

Maximum DC Resistance

2 x 3.3mΩ

Tolerance

-30 → +50%

Length

23mm

Depth

17mm

Height

25mm

Dimensions

23 x 17 x 25mm

Core Material

Nano Crystalline

Maximum Self Resonant Frequency

1 kHz → 300 MHz

Lead Pitch

7.5mm

Series

WE-CMBNC

Lead Diameter

1.2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Страна на произход

China

Детайли за продукта

Wurth WE-CMBNC Series Common Mode Power Line Chokes

Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz

Applications include:

Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,54

€ 12,54 Всеки (ex VAT)

Wurth 2 x 1 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 15A Idc, 2 x 3.3mΩ
Изберете тип опаковка

€ 12,54

€ 12,54 Всеки (ex VAT)

Wurth 2 x 1 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 15A Idc, 2 x 3.3mΩ
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,54
5 - 24€ 12,02
25 - 89€ 9,69
90+€ 9,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Inductance

2 x 1 mH

Maximum dc Current

15A

Mounting Type

Through Hole

Maximum DC Resistance

2 x 3.3mΩ

Tolerance

-30 → +50%

Length

23mm

Depth

17mm

Height

25mm

Dimensions

23 x 17 x 25mm

Core Material

Nano Crystalline

Maximum Self Resonant Frequency

1 kHz → 300 MHz

Lead Pitch

7.5mm

Series

WE-CMBNC

Lead Diameter

1.2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Страна на произход

China

Детайли за продукта

Wurth WE-CMBNC Series Common Mode Power Line Chokes

Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz

Applications include:

Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от