Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 2.2 μH Moulded 1.8A Idc

Номер на артикул на RS: 923-6481Марка: Wurth Elektronik№ по каталога на производителя: 74479298222
brand-logo

Технически документи

Спецификации

Inductance

2.2 μH

Maximum dc Current

1.8A

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

1mm

Dimensions

3.2 x 2.5 x 1mm

Shielded

Yes

Maximum DC Resistance

110mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Детайли за продукта

Wurth Elektronik 1210 WE-PMCI Chip Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.

Compact
High efficiency
1210 case size
Reflow soldering recommended

Product Application Information

Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 55,31

€ 1,106 Each (In a Pack of 50) (ex VAT)

Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 2.2 μH Moulded 1.8A Idc

€ 55,31

€ 1,106 Each (In a Pack of 50) (ex VAT)

Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 2.2 μH Moulded 1.8A Idc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

2.2 μH

Maximum dc Current

1.8A

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

1mm

Dimensions

3.2 x 2.5 x 1mm

Shielded

Yes

Maximum DC Resistance

110mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Детайли за продукта

Wurth Elektronik 1210 WE-PMCI Chip Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.

Compact
High efficiency
1210 case size
Reflow soldering recommended

Product Application Information

Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more