Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth, WE-PMCI, 0603 (1608M) Shielded Multilayer Surface Mount Inductor 470 nH Moulded 1.5A Idc

Номер на артикул на RS: 923-6419Марка: Wurth Elektronik№ по каталога на производителя: 74479262147
brand-logo

Технически документи

Спецификации

Inductance

470 nH

Maximum dc Current

1.5A

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

Yes

Maximum DC Resistance

100mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

160MHz

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Детайли за продукта

Wurth 0603 LP WE-PMCI Series Power Chip Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.

Compact
High efficiency
0603 low profile case size
Reflow soldering recommended

Product Application Information

Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 45,64

€ 0,913 Each (In a Pack of 50) (ex VAT)

Wurth, WE-PMCI, 0603 (1608M) Shielded Multilayer Surface Mount Inductor 470 nH Moulded 1.5A Idc

€ 45,64

€ 0,913 Each (In a Pack of 50) (ex VAT)

Wurth, WE-PMCI, 0603 (1608M) Shielded Multilayer Surface Mount Inductor 470 nH Moulded 1.5A Idc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 2450€ 0,913€ 45,64
2500+€ 0,811€ 40,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

470 nH

Maximum dc Current

1.5A

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

Yes

Maximum DC Resistance

100mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

160MHz

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Детайли за продукта

Wurth 0603 LP WE-PMCI Series Power Chip Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.

Compact
High efficiency
0603 low profile case size
Reflow soldering recommended

Product Application Information

Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more