Wurth, WE-PD, 6033 Shielded Wire-wound SMD Inductor 4.7 μH ±25% 2.65A Idc

Технически документи
Спецификации
Brand
Wurth ElektronikInductance
4.7 μH
Maximum dc Current
2.65A
Package/Case
6033
Length
5.9mm
Depth
6.2mm
Height
3.3mm
Dimensions
5.9 x 6.2 x 3.3mm
Shielded
Yes
Tolerance
±25%
Maximum DC Resistance
78mΩ
Series
WE-PD
Maximum Self Resonant Frequency
53MHz
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Детайли за продукта
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Wurth Non Standard SMT Inductors (Chokes)
€ 2,38
€ 2,38 Всеки (ex VAT)
Стандарт
1
€ 2,38
€ 2,38 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,38 |
10 - 24 | € 2,02 |
25 - 49 | € 1,80 |
50 - 99 | € 1,54 |
100+ | € 1,43 |
Технически документи
Спецификации
Brand
Wurth ElektronikInductance
4.7 μH
Maximum dc Current
2.65A
Package/Case
6033
Length
5.9mm
Depth
6.2mm
Height
3.3mm
Dimensions
5.9 x 6.2 x 3.3mm
Shielded
Yes
Tolerance
±25%
Maximum DC Resistance
78mΩ
Series
WE-PD
Maximum Self Resonant Frequency
53MHz
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Детайли за продукта
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards