Wurth, WE-PD2 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% 570mA Idc

Номер на артикул на RS: 617-1732Марка: Wurth Elektronik№ по каталога на производителя: 74477420Distrelec Article No.: 30189370
brand-logo

Технически документи

Спецификации

Inductance

100 μH

Maximum dc Current

570mA

Length

5.8mm

Depth

5.2mm

Height

4.5mm

Dimensions

5.8 x 5.2 x 4.5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

650mΩ

Series

WE-PD2

Core Material

Ferrite

Maximum Self Resonant Frequency

7MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

WE-PD2 Series Wire Wound Chokes

WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 1,82

€ 1,82 Всеки (ex VAT)

Wurth, WE-PD2 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% 570mA Idc

€ 1,82

€ 1,82 Всеки (ex VAT)

Wurth, WE-PD2 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% 570mA Idc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 1,82
25 - 49€ 1,68
50 - 99€ 1,62
100 - 249€ 1,47
250+€ 1,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Inductance

100 μH

Maximum dc Current

570mA

Length

5.8mm

Depth

5.2mm

Height

4.5mm

Dimensions

5.8 x 5.2 x 4.5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

650mΩ

Series

WE-PD2

Core Material

Ferrite

Maximum Self Resonant Frequency

7MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

WE-PD2 Series Wire Wound Chokes

WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от