Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth, WE-PD2, 4532 Unshielded Wire-wound SMD Inductor 18 μH ±10% Wire-Wound 1.1A Idc

Номер на артикул на RS: 798-1713PМарка: Wurth Elektronik№ по каталога на производителя: 744773118
brand-logo

Технически документи

Спецификации

Inductance

18 μH

Maximum dc Current

1.1A

Package/Case

4532

Length

4.5mm

Depth

4mm

Height

3.2mm

Dimensions

4.5 x 4 x 3.2mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

338mΩ

Series

WE-PD2

Maximum Self Resonant Frequency

22MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Страна на произход

China

Детайли за продукта

WE-PD2 Series Wire Wound Chokes

WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,96

€ 1,60 Each (Supplied on a Reel) (ex VAT)

Wurth, WE-PD2, 4532 Unshielded Wire-wound SMD Inductor 18 μH ±10% Wire-Wound 1.1A Idc
Изберете тип опаковка

€ 15,96

€ 1,60 Each (Supplied on a Reel) (ex VAT)

Wurth, WE-PD2, 4532 Unshielded Wire-wound SMD Inductor 18 μH ±10% Wire-Wound 1.1A Idc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
10 - 49€ 1,60
50 - 249€ 1,44
250 - 1499€ 1,28
1500+€ 1,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Inductance

18 μH

Maximum dc Current

1.1A

Package/Case

4532

Length

4.5mm

Depth

4mm

Height

3.2mm

Dimensions

4.5 x 4 x 3.2mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

338mΩ

Series

WE-PD2

Maximum Self Resonant Frequency

22MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Страна на произход

China

Детайли за продукта

WE-PD2 Series Wire Wound Chokes

WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от