Wurth, WE-PD Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Shielded 1.8A Idc

Номер на артикул на RS: 163-3742Марка: Wurth Elektronik№ по каталога на производителя: 7447709221
brand-logo

Технически документи

Спецификации

Inductance

220 μH

Maximum dc Current

1.8A

Length

12mm

Depth

12mm

Dimensions

12 x 12 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

300mΩ

Series

WE-PD

Core Material

Ferrite

Maximum Self Resonant Frequency

2.2MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Детайли за продукта

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)

Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 425,41

€ 1,702 Each (On a Reel of 250) (ex VAT)

Wurth, WE-PD Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Shielded 1.8A Idc

€ 425,41

€ 1,702 Each (On a Reel of 250) (ex VAT)

Wurth, WE-PD Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Shielded 1.8A Idc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

220 μH

Maximum dc Current

1.8A

Length

12mm

Depth

12mm

Dimensions

12 x 12 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

300mΩ

Series

WE-PD

Core Material

Ferrite

Maximum Self Resonant Frequency

2.2MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Детайли за продукта

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)

Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more