Wurth, WE-KI, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 100 nH ±5% Wire-Wound 400mA Idc Q:35

Номер на артикул на RS: 737-3431Марка: Wurth Elektronik№ по каталога на производителя: 744761210A
brand-logo

Технически документи

Спецификации

Inductance

100 nH

Maximum dc Current

400mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

1.05mm

Height

1.05mm

Dimensions

1.6 x 1.05 x 1.05mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

630mΩ

Series

WE-KI

Core Material

Ceramic

Maximum Self Resonant Frequency

1.4GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

35

Детайли за продукта

Wurth 0603 WE-KI Series Wirewound Ceramic Inductors

Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,71

€ 0,371 Each (In a Bag of 10) (ex VAT)

Wurth, WE-KI, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 100 nH ±5% Wire-Wound 400mA Idc Q:35
Изберете тип опаковка

€ 3,71

€ 0,371 Each (In a Bag of 10) (ex VAT)

Wurth, WE-KI, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 100 nH ±5% Wire-Wound 400mA Idc Q:35
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
10 - 90€ 0,371€ 3,71
100 - 190€ 0,317€ 3,17
200 - 490€ 0,277€ 2,77
500+€ 0,243€ 2,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

100 nH

Maximum dc Current

400mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

1.05mm

Height

1.05mm

Dimensions

1.6 x 1.05 x 1.05mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

630mΩ

Series

WE-KI

Core Material

Ceramic

Maximum Self Resonant Frequency

1.4GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

35

Детайли за продукта

Wurth 0603 WE-KI Series Wirewound Ceramic Inductors

Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more