Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth, WE-RFI, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.7 μH ±5% Ferrite Core 100mA Idc Q:15

Номер на артикул на RS: 163-5011Марка: Wurth Elektronik№ по каталога на производителя: 744760327A
brand-logo

Технически документи

Спецификации

Inductance

2.7 μH

Maximum dc Current

100mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

1.2mm

Dimensions

2 x 1.25 x 1.2mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

3.5Ω

Series

WE-RFI

Core Material

Ferrite

Maximum Self Resonant Frequency

100MHz

Minimum Quality Factor

15

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Страна на произход

Malaysia

Детайли за продукта

Wurth 0805 WE-RFI Series Wire Wound Inductors

WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 544,41

€ 0,272 Each (On a Reel of 2000) (ex VAT)

Wurth, WE-RFI, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.7 μH ±5% Ferrite Core 100mA Idc Q:15

€ 544,41

€ 0,272 Each (On a Reel of 2000) (ex VAT)

Wurth, WE-RFI, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.7 μH ±5% Ferrite Core 100mA Idc Q:15
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

2.7 μH

Maximum dc Current

100mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

1.2mm

Dimensions

2 x 1.25 x 1.2mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

3.5Ω

Series

WE-RFI

Core Material

Ferrite

Maximum Self Resonant Frequency

100MHz

Minimum Quality Factor

15

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Страна на произход

Malaysia

Детайли за продукта

Wurth 0805 WE-RFI Series Wire Wound Inductors

WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more