Технически документи
Спецификации
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
5.1A
Mounting Type
Through Hole
Maximum DC Resistance
22mΩ
Tolerance
±20%
Diameter
11mm
Height
11.5mm
Dimensions
11 (Dia.) x 11.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
40MHz
Lead Pitch
5mm
Series
WE-TIS
Lead Diameter
0.65mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Страна на произход
China
Детайли за продукта
Wurth WE-TIS Series Radial Inductors
WE-TIS Series Shielded Radial Leaded Wire Wound Inductor designed with a high saturation core material. Applications for the WE-TIS Series include: Signal filtering; Switches, switching power supply for small and medium voltage; Power supply filter; EMI filter
Wurth Leaded Inductors (Chokes)
€ 172,04
€ 1,564 Each (In a Tray of 110) (ex VAT)
110
€ 172,04
€ 1,564 Each (In a Tray of 110) (ex VAT)
110
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
5.1A
Mounting Type
Through Hole
Maximum DC Resistance
22mΩ
Tolerance
±20%
Diameter
11mm
Height
11.5mm
Dimensions
11 (Dia.) x 11.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
40MHz
Lead Pitch
5mm
Series
WE-TIS
Lead Diameter
0.65mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Страна на произход
China
Детайли за продукта
Wurth WE-TIS Series Radial Inductors
WE-TIS Series Shielded Radial Leaded Wire Wound Inductor designed with a high saturation core material. Applications for the WE-TIS Series include: Signal filtering; Switches, switching power supply for small and medium voltage; Power supply filter; EMI filter