Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth 4.7 μH ±20% Ferrite Leaded Inductor, Max SRF:48MHz, 6.9A Idc, 12.2mΩ Rdc, WE-TIS

Номер на артикул на RS: 163-4144Марка: Wurth Elektronik№ по каталога на производителя: 7447471047
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

4.7 μH

Maximum dc Current

6.9A

Mounting Type

Through Hole

Maximum DC Resistance

12.2mΩ

Tolerance

±20%

Diameter

11mm

Height

11.5mm

Dimensions

11 (Dia.) x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

48MHz

Lead Pitch

5mm

Series

WE-TIS

Lead Diameter

0.65mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Страна на произход

China

Детайли за продукта

Wurth WE-TIS Series Radial Inductors

WE-TIS Series Shielded Radial Leaded Wire Wound Inductor designed with a high saturation core material. Applications for the WE-TIS Series include: Signal filtering; Switches, switching power supply for small and medium voltage; Power supply filter; EMI filter

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 218,50

€ 1,986 Each (In a Tray of 110) (ex VAT)

Wurth 4.7 μH ±20% Ferrite Leaded Inductor, Max SRF:48MHz, 6.9A Idc, 12.2mΩ Rdc, WE-TIS

€ 218,50

€ 1,986 Each (In a Tray of 110) (ex VAT)

Wurth 4.7 μH ±20% Ferrite Leaded Inductor, Max SRF:48MHz, 6.9A Idc, 12.2mΩ Rdc, WE-TIS
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

4.7 μH

Maximum dc Current

6.9A

Mounting Type

Through Hole

Maximum DC Resistance

12.2mΩ

Tolerance

±20%

Diameter

11mm

Height

11.5mm

Dimensions

11 (Dia.) x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

48MHz

Lead Pitch

5mm

Series

WE-TIS

Lead Diameter

0.65mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Страна на произход

China

Детайли за продукта

Wurth WE-TIS Series Radial Inductors

WE-TIS Series Shielded Radial Leaded Wire Wound Inductor designed with a high saturation core material. Applications for the WE-TIS Series include: Signal filtering; Switches, switching power supply for small and medium voltage; Power supply filter; EMI filter

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more