Wurth 2.2 μH ±20% Ferrite Leaded Inductor, Max SRF:75MHz, 10A Idc, 8.8mΩ Rdc, WE-TIS

Технически документи
Спецификации
Brand
Wurth ElektronikInductance
2.2 μH
Maximum dc Current
10A
Mounting Type
Through Hole
Maximum DC Resistance
8.8mΩ
Tolerance
±20%
Diameter
11mm
Height
11.5mm
Dimensions
11 (Dia.) x 11.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
75MHz
Lead Pitch
5mm
Series
WE-TIS
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.65mm
Terminal Type
Through Hole
Distrelec Product Id
30188898
Страна на произход
China
Детайли за продукта
Wurth WE-TIS Series Radial Inductors
WE-TIS Series Shielded Radial Leaded Wire Wound Inductor designed with a high saturation core material. Applications for the WE-TIS Series include: Signal filtering; Switches, switching power supply for small and medium voltage; Power supply filter; EMI filter
Wurth Leaded Inductors (Chokes)
€ 2,51
€ 2,51 Всеки (ex VAT)
1
€ 2,51
€ 2,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,51 |
10 - 24 | € 2,36 |
25 - 109 | € 2,17 |
110 - 219 | € 1,97 |
220+ | € 1,77 |
Технически документи
Спецификации
Brand
Wurth ElektronikInductance
2.2 μH
Maximum dc Current
10A
Mounting Type
Through Hole
Maximum DC Resistance
8.8mΩ
Tolerance
±20%
Diameter
11mm
Height
11.5mm
Dimensions
11 (Dia.) x 11.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
75MHz
Lead Pitch
5mm
Series
WE-TIS
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.65mm
Terminal Type
Through Hole
Distrelec Product Id
30188898
Страна на произход
China
Детайли за продукта
Wurth WE-TIS Series Radial Inductors
WE-TIS Series Shielded Radial Leaded Wire Wound Inductor designed with a high saturation core material. Applications for the WE-TIS Series include: Signal filtering; Switches, switching power supply for small and medium voltage; Power supply filter; EMI filter