Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth, WE-TI, 5075 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±10% Wire-Wound 270mA Idc

Номер на артикул на RS: 736-1882PМарка: Wurth Elektronik№ по каталога на производителя: 7447462102
brand-logo

Технически документи

Спецификации

Inductance

1 mH

Maximum dc Current

270mA

Package/Case

5075

Length

6mm

Depth

6mm

Height

8.5mm

Diameter

6mm

Dimensions

6 (Dia.) x 8.5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

Series

WE-TI

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

Wurth WE-TI Series Radial Inductor

Radial through-hole inductor filter choke, with high saturation core material.

Small 6x8mm size
Maximum Current up to 8.5A
High quality
High self-resonant frequency
Low d.c. resistance

Applications

Signal filtering
Decoupling tasks
Power supply filter
EMI filter
Low power switch mode regulators

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,99

€ 0,799 Each (Supplied in a Bag) (ex VAT)

Wurth, WE-TI, 5075 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±10% Wire-Wound 270mA Idc
Изберете тип опаковка

€ 3,99

€ 0,799 Each (Supplied in a Bag) (ex VAT)

Wurth, WE-TI, 5075 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±10% Wire-Wound 270mA Idc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

1 mH

Maximum dc Current

270mA

Package/Case

5075

Length

6mm

Depth

6mm

Height

8.5mm

Diameter

6mm

Dimensions

6 (Dia.) x 8.5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

Series

WE-TI

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

Wurth WE-TI Series Radial Inductor

Radial through-hole inductor filter choke, with high saturation core material.

Small 6x8mm size
Maximum Current up to 8.5A
High quality
High self-resonant frequency
Low d.c. resistance

Applications

Signal filtering
Decoupling tasks
Power supply filter
EMI filter
Low power switch mode regulators

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more