Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth 470 μH ±10% Ferrite Leaded Inductor, Max SRF:1.6MHz, 1A Idc, 530mΩ Rdc, WE-TIF

Номер на артикул на RS: 163-7918Марка: Wurth Elektronik№ по каталога на производителя: 7447211471
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

470 μH

Maximum dc Current

1A

Mounting Type

Radial

Maximum DC Resistance

530mΩ

Tolerance

±10%

Diameter

11mm

Length

11mm

Depth

11mm

Height

15mm

Dimensions

11 (Dia.) x 15mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.6MHz

Lead Pitch

4 x 5mm

Series

WE-TIF

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Страна на произход

China

Детайли за продукта

Wurth WE-TIF Series Radial Leaded Wirewound Inductors

WE-TIF wire wound inductors from Wurth Elektronik are constructed from a high saturation core material and feature a maximum current up to 3.1 A. WE-TIF wire wound inductors have four pins. The use of two extra pins ensures higher mechanical stability than standard two-pin designs

Product Application Information

These wire wound inductors are suitable for use in DC-DC converters, EMI and power supply filters and signal filtering. Other suitable applications include switching power, LED power supplies, small and medium voltage supplies and nearfield applications.

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 103,34

€ 1,292 Each (In a Tray of 80) (ex VAT)

Wurth 470 μH ±10% Ferrite Leaded Inductor, Max SRF:1.6MHz, 1A Idc, 530mΩ Rdc, WE-TIF

€ 103,34

€ 1,292 Each (In a Tray of 80) (ex VAT)

Wurth 470 μH ±10% Ferrite Leaded Inductor, Max SRF:1.6MHz, 1A Idc, 530mΩ Rdc, WE-TIF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

470 μH

Maximum dc Current

1A

Mounting Type

Radial

Maximum DC Resistance

530mΩ

Tolerance

±10%

Diameter

11mm

Length

11mm

Depth

11mm

Height

15mm

Dimensions

11 (Dia.) x 15mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.6MHz

Lead Pitch

4 x 5mm

Series

WE-TIF

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Страна на произход

China

Детайли за продукта

Wurth WE-TIF Series Radial Leaded Wirewound Inductors

WE-TIF wire wound inductors from Wurth Elektronik are constructed from a high saturation core material and feature a maximum current up to 3.1 A. WE-TIF wire wound inductors have four pins. The use of two extra pins ensures higher mechanical stability than standard two-pin designs

Product Application Information

These wire wound inductors are suitable for use in DC-DC converters, EMI and power supply filters and signal filtering. Other suitable applications include switching power, LED power supplies, small and medium voltage supplies and nearfield applications.

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more