Технически документи
Спецификации
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
10A
Mounting Type
Radial
Maximum DC Resistance
9mΩ
Tolerance
±15%
Length
30.5mm
Depth
9.5mm
Height
11mm
Dimensions
30.5 x 9.5 x 11mm
Core Material
Ferrite
Lead Pitch
26.6mm
Series
WE SD
Terminal Type
Through Hole
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
Rod Cores, Type WE-SD
Wurth Elektronik rod core inductor is a compact design and has constant inductance over a wide range. The rod cores suppress symmetrical and asymmetrical interference. The rod core inductors also suppress wideband interference(up to 1 GHz) Operating temperature: -40°C - +85°C
Applications
Suppression of d.c. Motors
Suppression of switch mode power supplies/UPS
Discrete high-performance interference suppression filter
Automotive industry
Wurth Leaded Inductors (Chokes)
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
10A
Mounting Type
Radial
Maximum DC Resistance
9mΩ
Tolerance
±15%
Length
30.5mm
Depth
9.5mm
Height
11mm
Dimensions
30.5 x 9.5 x 11mm
Core Material
Ferrite
Lead Pitch
26.6mm
Series
WE SD
Terminal Type
Through Hole
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
Rod Cores, Type WE-SD
Wurth Elektronik rod core inductor is a compact design and has constant inductance over a wide range. The rod cores suppress symmetrical and asymmetrical interference. The rod core inductors also suppress wideband interference(up to 1 GHz) Operating temperature: -40°C - +85°C
Applications
Suppression of d.c. Motors
Suppression of switch mode power supplies/UPS
Discrete high-performance interference suppression filter
Automotive industry