Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth 100 μH ±20% Iron Powder Toroidal Inductor, 6A Idc, 35mΩ Rdc, WE-FI

Номер на артикул на RS: 124-1528Марка: Wurth Elektronik№ по каталога на производителя: 7447070Distrelec Article No.: 15811375
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

100 μH

Maximum dc Current

6A

Mounting Type

Through Hole

Maximum DC Resistance

35mΩ

Tolerance

±20%

Diameter

25mm

Height

11mm

Dimensions

25 (Dia.) x 11mm

Core Material

Iron Powder

Lead Pitch

8mm

Series

WE-FI

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Lead Diameter

1mm

Maximum Operating Temperature

+105°C

Детайли за продукта

Wurth WE-FI/SI Series Toroidal Radial Chokes

Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.

Applications

Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%

Filter / smoothing chokes up to 10 MHz

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 100 μH ±15% Power Inductor, 5A Idc, 0.059Ω Rdc
€ 1,833Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 16,48

€ 3,297 Each (In a Pack of 5) (ex VAT)

Wurth 100 μH ±20% Iron Powder Toroidal Inductor, 6A Idc, 35mΩ Rdc, WE-FI

€ 16,48

€ 3,297 Each (In a Pack of 5) (ex VAT)

Wurth 100 μH ±20% Iron Powder Toroidal Inductor, 6A Idc, 35mΩ Rdc, WE-FI
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 70€ 3,297€ 16,48
75 - 495€ 3,06€ 15,30
500 - 2495€ 2,595€ 12,98
2500 - 4995€ 2,506€ 12,53
5000+€ 2,448€ 12,24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 100 μH ±15% Power Inductor, 5A Idc, 0.059Ω Rdc
€ 1,833Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Inductance

100 μH

Maximum dc Current

6A

Mounting Type

Through Hole

Maximum DC Resistance

35mΩ

Tolerance

±20%

Diameter

25mm

Height

11mm

Dimensions

25 (Dia.) x 11mm

Core Material

Iron Powder

Lead Pitch

8mm

Series

WE-FI

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Lead Diameter

1mm

Maximum Operating Temperature

+105°C

Детайли за продукта

Wurth WE-FI/SI Series Toroidal Radial Chokes

Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.

Applications

Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%

Filter / smoothing chokes up to 10 MHz

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 100 μH ±15% Power Inductor, 5A Idc, 0.059Ω Rdc
€ 1,833Each (In a Pack of 5) (ex VAT)