Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth 100 μH ±20% Composite Iron Powder Toroidal Inductor, 6A Idc, 35mΩ Rdc, WE-FI

Номер на артикул на RS: 308-8823Марка: Wurth Elektronik№ по каталога на производителя: 7447070
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

100 μH

Maximum dc Current

6A

Mounting Type

Lead Wire

Maximum DC Resistance

35mΩ

Tolerance

±20%

Diameter

25.2mm

Depth

11.5mm

Dimensions

25.2 (Dia.) x 11.5mm

Core Material

Composite Iron Powder

Lead Pitch

8mm

Series

WE-FI

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 100 μH ±15% Power Inductor, 5A Idc, 0.059Ω Rdc
€ 1,833Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Wurth 100 μH ±20% Composite Iron Powder Toroidal Inductor, 6A Idc, 35mΩ Rdc, WE-FI

P.O.A.

Wurth 100 μH ±20% Composite Iron Powder Toroidal Inductor, 6A Idc, 35mΩ Rdc, WE-FI
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 100 μH ±15% Power Inductor, 5A Idc, 0.059Ω Rdc
€ 1,833Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Inductance

100 μH

Maximum dc Current

6A

Mounting Type

Lead Wire

Maximum DC Resistance

35mΩ

Tolerance

±20%

Diameter

25.2mm

Depth

11.5mm

Dimensions

25.2 (Dia.) x 11.5mm

Core Material

Composite Iron Powder

Lead Pitch

8mm

Series

WE-FI

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 100 μH ±15% Power Inductor, 5A Idc, 0.059Ω Rdc
€ 1,833Each (In a Pack of 5) (ex VAT)