Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth 43 μH ±20% Composite Iron Powder Toroidal Inductor, 2.6A Idc, 60mΩ Rdc, WE-FI

Номер на артикул на RS: 308-9551Марка: Wurth Elektronik№ по каталога на производителя: 7447034
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

43 μH

Maximum dc Current

2.6A

Mounting Type

Lead Wire

Maximum DC Resistance

60mΩ

Tolerance

±20%

Diameter

13mm

Depth

6.5mm

Dimensions

13 (Dia.) x 6.5mm

Core Material

Composite Iron Powder

Lead Pitch

4.5mm

Series

WE-FI

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Страна на произход

China

Детайли за продукта

Wurth WE-FI/SI Series Toroidal Radial Chokes

Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.

Applications

Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%

Filter / smoothing chokes up to 10 MHz

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 47 μH ±15% Power Inductor, 1A Idc, 0.063Ω Rdc
€ 1,092Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,78

€ 0,78 Всеки (ex VAT)

Wurth 43 μH ±20% Composite Iron Powder Toroidal Inductor, 2.6A Idc, 60mΩ Rdc, WE-FI

€ 0,78

€ 0,78 Всеки (ex VAT)

Wurth 43 μH ±20% Composite Iron Powder Toroidal Inductor, 2.6A Idc, 60mΩ Rdc, WE-FI
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 47 μH ±15% Power Inductor, 1A Idc, 0.063Ω Rdc
€ 1,092Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Inductance

43 μH

Maximum dc Current

2.6A

Mounting Type

Lead Wire

Maximum DC Resistance

60mΩ

Tolerance

±20%

Diameter

13mm

Depth

6.5mm

Dimensions

13 (Dia.) x 6.5mm

Core Material

Composite Iron Powder

Lead Pitch

4.5mm

Series

WE-FI

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Страна на произход

China

Детайли за продукта

Wurth WE-FI/SI Series Toroidal Radial Chokes

Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.

Applications

Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%

Filter / smoothing chokes up to 10 MHz

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 47 μH ±15% Power Inductor, 1A Idc, 0.063Ω Rdc
€ 1,092Each (In a Pack of 10) (ex VAT)