Технически документи
Спецификации
Brand
Wurth ElektronikInductance
68 μH
Maximum dc Current
2.8A
Mounting Type
Lead Wire
Maximum DC Resistance
55mΩ
Tolerance
±20%
Diameter
14mm
Depth
7mm
Height
7mm
Dimensions
14 (Dia.) x 7mm
Core Material
Iron Powder
Lead Pitch
6mm
Series
WE-FI
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Страна на произход
China
Детайли за продукта
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
Wurth Leaded Inductors (Chokes)
€ 511,65
€ 1,705 Each (In a Bag of 300) (ex VAT)
300
€ 511,65
€ 1,705 Each (In a Bag of 300) (ex VAT)
300
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Wurth ElektronikInductance
68 μH
Maximum dc Current
2.8A
Mounting Type
Lead Wire
Maximum DC Resistance
55mΩ
Tolerance
±20%
Diameter
14mm
Depth
7mm
Height
7mm
Dimensions
14 (Dia.) x 7mm
Core Material
Iron Powder
Lead Pitch
6mm
Series
WE-FI
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Страна на произход
China
Детайли за продукта
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz