Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth 35 μH ±20% Composite Iron Powder Toroidal Inductor, 5.7A Idc, 25mΩ Rdc, WE-FI

Номер на артикул на RS: 308-9567Марка: Wurth Elektronik№ по каталога на производителя: 7447015
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

35 μH

Maximum dc Current

5.7A

Mounting Type

Lead Wire

Maximum DC Resistance

25mΩ

Tolerance

±20%

Diameter

18.5mm

Depth

9.5mm

Dimensions

18.5 (Dia.) x 9.5mm

Core Material

Composite Iron Powder

Lead Pitch

8mm

Series

WE-FI

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 33 μH ±15% Power Inductor, 3A Idc, 0.038Ω Rdc
€ 1,188Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Wurth 35 μH ±20% Composite Iron Powder Toroidal Inductor, 5.7A Idc, 25mΩ Rdc, WE-FI

P.O.A.

Wurth 35 μH ±20% Composite Iron Powder Toroidal Inductor, 5.7A Idc, 25mΩ Rdc, WE-FI
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 33 μH ±15% Power Inductor, 3A Idc, 0.038Ω Rdc
€ 1,188Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Inductance

35 μH

Maximum dc Current

5.7A

Mounting Type

Lead Wire

Maximum DC Resistance

25mΩ

Tolerance

±20%

Diameter

18.5mm

Depth

9.5mm

Dimensions

18.5 (Dia.) x 9.5mm

Core Material

Composite Iron Powder

Lead Pitch

8mm

Series

WE-FI

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 33 μH ±15% Power Inductor, 3A Idc, 0.038Ω Rdc
€ 1,188Each (In a Pack of 10) (ex VAT)