Wurth 470 μH ±20% Composite Iron Powder Toroidal Inductor, 1.6A Idc, 225mΩ Rdc, WE-FI

Номер на артикул на RS: 308-8766Марка: Wurth Elektronik№ по каталога на производителя: 7447010
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

470 μH

Maximum dc Current

1.6A

Mounting Type

Lead Wire

Maximum DC Resistance

225mΩ

Tolerance

±20%

Diameter

18.5mm

Depth

9.5mm

Dimensions

18.5 (Dia.) x 9.5mm

Core Material

Composite Iron Powder

Lead Pitch

9mm

Series

WE-FI

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Страна на произход

China

Детайли за продукта

Wurth WE-FI/SI Series Toroidal Radial Chokes

Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.

Applications

Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%

Filter / smoothing chokes up to 10 MHz

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Wurth 470 μH ±20% Composite Iron Powder Toroidal Inductor, 1.6A Idc, 225mΩ Rdc, WE-FI

P.O.A.

Wurth 470 μH ±20% Composite Iron Powder Toroidal Inductor, 1.6A Idc, 225mΩ Rdc, WE-FI

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Inductance

470 μH

Maximum dc Current

1.6A

Mounting Type

Lead Wire

Maximum DC Resistance

225mΩ

Tolerance

±20%

Diameter

18.5mm

Depth

9.5mm

Dimensions

18.5 (Dia.) x 9.5mm

Core Material

Composite Iron Powder

Lead Pitch

9mm

Series

WE-FI

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Страна на произход

China

Детайли за продукта

Wurth WE-FI/SI Series Toroidal Radial Chokes

Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.

Applications

Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%

Filter / smoothing chokes up to 10 MHz

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от