Wurth, WE-XHMI, 6060 Shielded Power Inductor with a Polystyrene Core, 1 μH 20% Shielded 13.1A Idc

Номер на артикул на RS: 270-0862Марка: Wurth Elektronik№ по каталога на производителя: 74439346010Distrelec Article No.: 30374208
brand-logo

Технически документи

Спецификации

Inductance

1 μH

Maximum dc Current

13.1A

Package/Case

6060

Length

6.65mm

Depth

6.45mm

Automotive Standard

AEC-Q200

Shielded

Yes

Tolerance

20%

Series

WE-XHMI

Core Material

Polystyrene

Inductor Construction

Shielded

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 770,50

€ 2,529 Each (On a Reel of 700) (ex VAT)

Wurth, WE-XHMI, 6060 Shielded Power Inductor with a Polystyrene Core, 1 μH 20% Shielded 13.1A Idc

€ 1 770,50

€ 2,529 Each (On a Reel of 700) (ex VAT)

Wurth, WE-XHMI, 6060 Shielded Power Inductor with a Polystyrene Core, 1 μH 20% Shielded 13.1A Idc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

1 μH

Maximum dc Current

13.1A

Package/Case

6060

Length

6.65mm

Depth

6.45mm

Automotive Standard

AEC-Q200

Shielded

Yes

Tolerance

20%

Series

WE-XHMI

Core Material

Polystyrene

Inductor Construction

Shielded

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more