Wurth, 4030 Power Inductor 4.7 μH 6.4A Idc

Номер на артикул на RS: 258-5701Марка: Wurth Elektronik№ по каталога на производителя: 74438357047Distrelec Article No.: 30185127
brand-logo

Технически документи

Спецификации

Inductance

4.7 μH

Maximum dc Current

6.4A

Package/Case

4030

Length

4mm

Depth

4.1mm

Automotive Standard

AEC-Q200

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 827,16

€ 1,182 Each (On a Reel of 700) (ex VAT)

Wurth, 4030 Power Inductor 4.7 μH 6.4A Idc

€ 827,16

€ 1,182 Each (On a Reel of 700) (ex VAT)

Wurth, 4030 Power Inductor 4.7 μH 6.4A Idc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

4.7 μH

Maximum dc Current

6.4A

Package/Case

4030

Length

4mm

Depth

4.1mm

Automotive Standard

AEC-Q200

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more