Wurth 10 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:17MHz, 20.6A Idc, 5mΩ Rdc, WE-HCFT

Технически документи
Спецификации
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
20.6A
Mounting Type
Through Hole
Maximum DC Resistance
5mΩ
Tolerance
±20%
Length
22mm
Depth
17mm
Height
13.5mm
Dimensions
22 x 17 x 13.5mm
Core Material
Manganese Zinc Ferrite
Maximum Self Resonant Frequency
17MHz
Series
WE-HCFT
Lead Diameter
1.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Страна на произход
China
€ 159,80
€ 3,995 Each (In a Tray of 40) (ex VAT)
40
€ 159,80
€ 3,995 Each (In a Tray of 40) (ex VAT)
40
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тава |
---|---|---|
40 - 40 | € 3,995 | € 159,80 |
80+ | € 3,767 | € 150,70 |
Технически документи
Спецификации
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
20.6A
Mounting Type
Through Hole
Maximum DC Resistance
5mΩ
Tolerance
±20%
Length
22mm
Depth
17mm
Height
13.5mm
Dimensions
22 x 17 x 13.5mm
Core Material
Manganese Zinc Ferrite
Maximum Self Resonant Frequency
17MHz
Series
WE-HCFT
Lead Diameter
1.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Страна на произход
China