Технически документи
Спецификации
Brand
Wurth ElektronikInductance
0.82 μH
Maximum dc Current
13.5A
Package/Case
8030
Length
9.7mm
Depth
8.5mm
Height
3mm
Dimensions
9.7 x 8.5 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
4.87mΩ
Series
WE-LHMI
Core Material
Iron
Maximum Self Resonant Frequency
51MHz
Inductor Construction
Moulded
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
WE-LHMI Series Magnetically Shielded Wirewound Chokes
WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices
Wurth Non Standard SMT Inductors (Chokes)
€ 2,13
€ 2,13 Всеки (ex VAT)
Стандарт
1
€ 2,13
€ 2,13 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,13 |
10 - 49 | € 1,91 |
50 - 99 | € 1,75 |
100 - 999 | € 1,59 |
1000+ | € 1,45 |
Технически документи
Спецификации
Brand
Wurth ElektronikInductance
0.82 μH
Maximum dc Current
13.5A
Package/Case
8030
Length
9.7mm
Depth
8.5mm
Height
3mm
Dimensions
9.7 x 8.5 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
4.87mΩ
Series
WE-LHMI
Core Material
Iron
Maximum Self Resonant Frequency
51MHz
Inductor Construction
Moulded
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
WE-LHMI Series Magnetically Shielded Wirewound Chokes
WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices