Wurth, WE-HCI, 1890 Shielded Wire-wound SMD Inductor with a MnZn Core, 33 μH ±20% Flat Wire Winding 8.5A Idc

Технически документи
Спецификации
Brand
Wurth ElektronikInductance
33 μH
Maximum dc Current
8.5A
Package/Case
1890
Length
18.3mm
Depth
18.2mm
Automotive Standard
AEC-Q200
Height
8.9mm
Dimensions
18.3 x 18.2 x 8.9mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
21.7mΩ
Series
WE-HCI
Core Material
MnZn
Maximum Self Resonant Frequency
9.5MHz
Inductor Construction
Flat Wire Winding
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
WE-HCI Series Magnetically Shielded Wire Wound Chokes
Product Applications
Features
WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.
Flat wire coil
Magnetically shielded
High current
Very low DCR tolerance
Wide range of inductance values available
Low stray field
Wurth Non Standard SMT Inductors (Chokes)
€ 5,42
€ 5,42 Всеки (ex VAT)
Стандарт
1
€ 5,42
€ 5,42 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,42 |
10 - 99 | € 5,21 |
100 - 249 | € 4,41 |
250 - 499 | € 4,02 |
500+ | € 3,81 |
Технически документи
Спецификации
Brand
Wurth ElektronikInductance
33 μH
Maximum dc Current
8.5A
Package/Case
1890
Length
18.3mm
Depth
18.2mm
Automotive Standard
AEC-Q200
Height
8.9mm
Dimensions
18.3 x 18.2 x 8.9mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
21.7mΩ
Series
WE-HCI
Core Material
MnZn
Maximum Self Resonant Frequency
9.5MHz
Inductor Construction
Flat Wire Winding
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
WE-HCI Series Magnetically Shielded Wire Wound Chokes
Product Applications
Features
WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.
Flat wire coil
Magnetically shielded
High current
Very low DCR tolerance
Wide range of inductance values available
Low stray field