Wurth, WE-HCI, 7050 Shielded Wire-wound SMD Inductor with a WE-Superflux Core, 3.3 μH ±20% Flat Wire Winding 9A Idc

Номер на артикул на RS: 736-1951Марка: Wurth Elektronik№ по каталога на производителя: 744314330Distrelec Article No.: 30188266
brand-logo

Технически документи

Спецификации

Inductance

3.3 μH

Maximum dc Current

9A

Package/Case

7050

Length

7mm

Depth

6.9mm

Automotive Standard

AEC-Q200

Height

4.8mm

Dimensions

7 x 6.9 x 4.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

9mΩ

Series

WE-HCI

Core Material

WE-Superflux

Maximum Self Resonant Frequency

65MHz

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Inductor Construction

Flat Wire Winding

Страна на произход

China

Детайли за продукта

WE-HCI Series Magnetically Shielded Wire Wound Chokes

Product Applications

Features

WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire coil
Magnetically shielded
High current
Very low DCR tolerance
Wide range of inductance values available
Low stray field

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,70

€ 3,70 Всеки (ex VAT)

Wurth, WE-HCI, 7050 Shielded Wire-wound SMD Inductor with a WE-Superflux Core, 3.3 μH ±20% Flat Wire Winding 9A Idc
Изберете тип опаковка

€ 3,70

€ 3,70 Всеки (ex VAT)

Wurth, WE-HCI, 7050 Shielded Wire-wound SMD Inductor with a WE-Superflux Core, 3.3 μH ±20% Flat Wire Winding 9A Idc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,70
10 - 99€ 3,58
100 - 249€ 3,18
250 - 499€ 3,07
500+€ 2,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

3.3 μH

Maximum dc Current

9A

Package/Case

7050

Length

7mm

Depth

6.9mm

Automotive Standard

AEC-Q200

Height

4.8mm

Dimensions

7 x 6.9 x 4.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

9mΩ

Series

WE-HCI

Core Material

WE-Superflux

Maximum Self Resonant Frequency

65MHz

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Inductor Construction

Flat Wire Winding

Страна на произход

China

Детайли за продукта

WE-HCI Series Magnetically Shielded Wire Wound Chokes

Product Applications

Features

WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire coil
Magnetically shielded
High current
Very low DCR tolerance
Wide range of inductance values available
Low stray field

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more