Wurth, WE-SL5 HC, 744273 SMD Common Mode Line Filter with a Ferrite Core, 9 μH ±25% Sectional Winding 3.5A Idc

Номер на артикул на RS: 737-3658Марка: Wurth Elektronik№ по каталога на производителя: 744273801
brand-logo

Технически документи

Спецификации

Inductance

9 μH

Maximum dc Current

3.5A

Package/Case

744273

Length

9.5mm

Depth

8.3mm

Height

5.3mm

Dimensions

9.5 x 8.3 x 5.3mm

Tolerance

±25%

Maximum DC Resistance

11mΩ

Series

WE-SL5 HC

Core Material

Ferrite

Inductor Construction

Sectional Winding

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Wurth WE-SL5 HC Series Wire Wound Common Mode Chokes

Small size Line Filter
Low profile, only 5.3mm
High impedance up to 2200 Ω
Current capability up to 5A
Operating Voltage 80Vdc (42Vac)
Operating Temperature -40 to +125ºC
Recommend Reflow soldering

Approvals

UL 94V-0

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,29

€ 3,29 Всеки (ex VAT)

Wurth, WE-SL5 HC, 744273 SMD Common Mode Line Filter with a Ferrite Core, 9 μH ±25% Sectional Winding 3.5A Idc
Изберете тип опаковка

€ 3,29

€ 3,29 Всеки (ex VAT)

Wurth, WE-SL5 HC, 744273 SMD Common Mode Line Filter with a Ferrite Core, 9 μH ±25% Sectional Winding 3.5A Idc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,29
10 - 49€ 2,99
50 - 99€ 2,73
100 - 249€ 2,62
250+€ 2,37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

9 μH

Maximum dc Current

3.5A

Package/Case

744273

Length

9.5mm

Depth

8.3mm

Height

5.3mm

Dimensions

9.5 x 8.3 x 5.3mm

Tolerance

±25%

Maximum DC Resistance

11mΩ

Series

WE-SL5 HC

Core Material

Ferrite

Inductor Construction

Sectional Winding

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Wurth WE-SL5 HC Series Wire Wound Common Mode Chokes

Small size Line Filter
Low profile, only 5.3mm
High impedance up to 2200 Ω
Current capability up to 5A
Operating Voltage 80Vdc (42Vac)
Operating Temperature -40 to +125ºC
Recommend Reflow soldering

Approvals

UL 94V-0

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more