Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth, WE-SL5, 744273 Wire-wound SMD Inductor with a Ferrite Core, 30 μH ±25% Sectional Winding 1.4A Idc

Номер на артикул на RS: 163-4073Марка: Wurth Elektronik№ по каталога на производителя: 744273222
brand-logo

Технически документи

Спецификации

Inductance

30 μH

Maximum dc Current

1.4A

Package/Case

744273

Length

9.5mm

Depth

8.3mm

Height

5.3mm

Dimensions

9.5 x 8.3 x 5.3mm

Tolerance

±25%

Maximum DC Resistance

60mΩ

Series

WE-SL5

Core Material

Ferrite

Inductor Construction

Sectional Winding

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

Wurth WE-SL5 HC Series Wire Wound Common Mode Chokes

Small size Line Filter
Low profile, only 5.3mm
High impedance up to 2200 Ω
Current capability up to 5A
Operating Voltage 80Vdc (42Vac)
Operating Temperature -40 to +125ºC
Recommend Reflow soldering

Approvals

UL 94V-0

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 377,00

€ 2,377 Each (On a Reel of 1000) (ex VAT)

Wurth, WE-SL5, 744273 Wire-wound SMD Inductor with a Ferrite Core, 30 μH ±25% Sectional Winding 1.4A Idc

€ 2 377,00

€ 2,377 Each (On a Reel of 1000) (ex VAT)

Wurth, WE-SL5, 744273 Wire-wound SMD Inductor with a Ferrite Core, 30 μH ±25% Sectional Winding 1.4A Idc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

30 μH

Maximum dc Current

1.4A

Package/Case

744273

Length

9.5mm

Depth

8.3mm

Height

5.3mm

Dimensions

9.5 x 8.3 x 5.3mm

Tolerance

±25%

Maximum DC Resistance

60mΩ

Series

WE-SL5

Core Material

Ferrite

Inductor Construction

Sectional Winding

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

Wurth WE-SL5 HC Series Wire Wound Common Mode Chokes

Small size Line Filter
Low profile, only 5.3mm
High impedance up to 2200 Ω
Current capability up to 5A
Operating Voltage 80Vdc (42Vac)
Operating Temperature -40 to +125ºC
Recommend Reflow soldering

Approvals

UL 94V-0

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more