Wurth, WE-SL5 SMD Common Mode Line Filter with a Ferrite Core, 4.7 mH ±40% Dual 350mA Idc

Номер на артикул на RS: 500-3341Марка: Wurth Elektronik№ по каталога на производителя: 744272472Distrelec Article No.: 30216299
brand-logo

Технически документи

Спецификации

Inductance

4.7 mH

Maximum dc Current

350mA

Length

10mm

Depth

8.7mm

Height

6.5mm

Dimensions

10 x 8.7 x 6.5mm

Tolerance

±40%

Maximum DC Resistance

720mΩ

Series

WE-SL5

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Dual

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

Common Mode SMD Line Inductors, Type WE-SL5

4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 10,92

€ 2,183 Each (In a Pack of 5) (ex VAT)

Wurth, WE-SL5 SMD Common Mode Line Filter with a Ferrite Core, 4.7 mH ±40% Dual 350mA Idc
Изберете тип опаковка

€ 10,92

€ 2,183 Each (In a Pack of 5) (ex VAT)

Wurth, WE-SL5 SMD Common Mode Line Filter with a Ferrite Core, 4.7 mH ±40% Dual 350mA Idc

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 45€ 2,183€ 10,92
50 - 95€ 2,03€ 10,15
100 - 245€ 1,878€ 9,39
250 - 495€ 1,791€ 8,96
500+€ 1,551€ 7,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Inductance

4.7 mH

Maximum dc Current

350mA

Length

10mm

Depth

8.7mm

Height

6.5mm

Dimensions

10 x 8.7 x 6.5mm

Tolerance

±40%

Maximum DC Resistance

720mΩ

Series

WE-SL5

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Dual

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

Common Mode SMD Line Inductors, Type WE-SL5

4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от