Wurth, WE-SL5 SMD Common Mode Line Filter with a Ferrite Core, 220 μH ±40% Sectional Winding 2.2A Idc

Номер на артикул на RS: 500-3278Марка: Wurth Elektronik№ по каталога на производителя: 744272221Distrelec Article No.: 11063607
brand-logo

Технически документи

Спецификации

Inductance

220 μH

Maximum dc Current

2.2A

Length

10mm

Depth

8.7mm

Height

6.5mm

Dimensions

10 x 8.7 x 6.5mm

Tolerance

±40%

Maximum DC Resistance

32mΩ

Series

WE-SL5

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Sectional Winding

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Common Mode SMD Line Inductors, Type WE-SL5

4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,99

€ 2,798 Each (In a Pack of 5) (ex VAT)

Wurth, WE-SL5 SMD Common Mode Line Filter with a Ferrite Core, 220 μH ±40% Sectional Winding 2.2A Idc
Изберете тип опаковка

€ 13,99

€ 2,798 Each (In a Pack of 5) (ex VAT)

Wurth, WE-SL5 SMD Common Mode Line Filter with a Ferrite Core, 220 μH ±40% Sectional Winding 2.2A Idc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 2,798€ 13,99
50 - 95€ 2,602€ 13,01
100 - 245€ 2,405€ 12,03
250 - 495€ 2,293€ 11,47
500+€ 1,987€ 9,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

220 μH

Maximum dc Current

2.2A

Length

10mm

Depth

8.7mm

Height

6.5mm

Dimensions

10 x 8.7 x 6.5mm

Tolerance

±40%

Maximum DC Resistance

32mΩ

Series

WE-SL5

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Sectional Winding

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Common Mode SMD Line Inductors, Type WE-SL5

4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more