Wurth, WE-SL5 SMD Common Mode Line Filter with a Ferrite Core, 1 mH ±40% Sectional Winding 950mA Idc

Номер на артикул на RS: 500-3307Марка: Wurth Elektronik№ по каталога на производителя: 744272102Distrelec Article No.: 11063604
brand-logo

Технически документи

Спецификации

Inductance

1 mH

Maximum dc Current

950mA

Length

10mm

Depth

8.7mm

Height

6.5mm

Dimensions

10 x 8.7 x 6.5mm

Tolerance

±40%

Maximum DC Resistance

180mΩ

Series

WE-SL5

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Sectional Winding

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

Common Mode SMD Line Inductors, Type WE-SL5

4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,29

€ 3,259 Each (In a Pack of 5) (ex VAT)

Wurth, WE-SL5 SMD Common Mode Line Filter with a Ferrite Core, 1 mH ±40% Sectional Winding 950mA Idc
Изберете тип опаковка

€ 16,29

€ 3,259 Each (In a Pack of 5) (ex VAT)

Wurth, WE-SL5 SMD Common Mode Line Filter with a Ferrite Core, 1 mH ±40% Sectional Winding 950mA Idc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 3,259€ 16,29
50 - 245€ 2,929€ 14,64
250 - 495€ 2,698€ 13,49
500 - 995€ 2,508€ 12,54
1000+€ 2,345€ 11,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

1 mH

Maximum dc Current

950mA

Length

10mm

Depth

8.7mm

Height

6.5mm

Dimensions

10 x 8.7 x 6.5mm

Tolerance

±40%

Maximum DC Resistance

180mΩ

Series

WE-SL5

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Sectional Winding

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

Common Mode SMD Line Inductors, Type WE-SL5

4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more