Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 51 μH 200 mA Common Mode Choke 1Ω 60V

Номер на артикул на RS: 899-7292Марка: Wurth Elektronik№ по каталога на производителя: 744235510Distrelec Article No.: 30185119
brand-logo

Технически документи

Спецификации

Inductance

51 μH

Series

WE-CNSW

Impedance

3000 Ω

Test Frequency

10 kHz

DC Resistance

Maximum Current

200 mA

Dimensions

4.55 x 3.22 x 2.6mm

Operating Temperature Range

-40°C → +125°C

Mounting Type

Surface Mount

Voltage Rating

60V

Termination Style

Surface Mount

Package/Case

1812 (4532M)

Length

4.55mm

Height

2.6mm

Maximum Operating Temperature

+125°C

Depth

3.22mm

Minimum Operating Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Wurth WE-CNSW SMD Series Common Mode Chokes

Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes

Информацията за складовите наличности временно не е налична.

€ 1,68

€ 1,68 Всеки (ex VAT)

Wurth Elektronik 51 μH 200 mA Common Mode Choke 1Ω 60V
Изберете тип опаковка

€ 1,68

€ 1,68 Всеки (ex VAT)

Wurth Elektronik 51 μH 200 mA Common Mode Choke 1Ω 60V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,68
10 - 49€ 1,54
50 - 99€ 1,42
100 - 499€ 1,21
500+€ 1,04

Технически документи

Спецификации

Inductance

51 μH

Series

WE-CNSW

Impedance

3000 Ω

Test Frequency

10 kHz

DC Resistance

Maximum Current

200 mA

Dimensions

4.55 x 3.22 x 2.6mm

Operating Temperature Range

-40°C → +125°C

Mounting Type

Surface Mount

Voltage Rating

60V

Termination Style

Surface Mount

Package/Case

1812 (4532M)

Length

4.55mm

Height

2.6mm

Maximum Operating Temperature

+125°C

Depth

3.22mm

Minimum Operating Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Wurth WE-CNSW SMD Series Common Mode Chokes

Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes