Wurth, WE-CNSW SMD, 1206 (3216M) SMD Common Mode Line Filter with a Ferrite Core, ±25% Dual 340mA Idc

Технически документи
Спецификации
Brand
Wurth ElektronikMaximum dc Current
340mA
Package/Case
1206 (3216M)
Length
3.2mm
Depth
1.6mm
Height
1.8mm
Dimensions
3.2 x 1.6 x 1.8mm
Tolerance
±25%
Maximum DC Resistance
400mΩ
Series
WE-CNSW SMD
Core Material
Ferrite
Inductor Construction
Dual
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Детайли за продукта
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies
Wurth SMD Common Mode Chokes
€ 5,80
€ 1,159 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,80
€ 1,159 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Wurth ElektronikMaximum dc Current
340mA
Package/Case
1206 (3216M)
Length
3.2mm
Depth
1.6mm
Height
1.8mm
Dimensions
3.2 x 1.6 x 1.8mm
Tolerance
±25%
Maximum DC Resistance
400mΩ
Series
WE-CNSW SMD
Core Material
Ferrite
Inductor Construction
Dual
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Детайли за продукта
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies