Технически документи
Спецификации
Brand
Wurth ElektronikInductance
1.5 μH
Maximum dc Current
7.2A
Package/Case
1036
Length
10mm
Depth
10mm
Height
3.8mm
Dimensions
10 x 10 x 3.8mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
7.5mΩ
Series
WE-TPC
Core Material
Ferrite
Maximum Self Resonant Frequency
65MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
WE-TPC Series 10mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Wurth Non Standard SMT Inductors (Chokes)
€ 7,62
€ 1,523 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,62
€ 1,523 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,523 | € 7,62 |
25 - 95 | € 1,443 | € 7,22 |
100 - 245 | € 1,148 | € 5,74 |
250 - 495 | € 1,09 | € 5,45 |
500+ | € 1,035 | € 5,18 |
Технически документи
Спецификации
Brand
Wurth ElektronikInductance
1.5 μH
Maximum dc Current
7.2A
Package/Case
1036
Length
10mm
Depth
10mm
Height
3.8mm
Dimensions
10 x 10 x 3.8mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
7.5mΩ
Series
WE-TPC
Core Material
Ferrite
Maximum Self Resonant Frequency
65MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
WE-TPC Series 10mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric