Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth, WE-LQS, 8040 Shielded Wire-wound SMD Inductor 6.8 μH ±20% Semi-Shielded 3.6A Idc

Номер на артикул на RS: 816-4717Марка: Wurth Elektronik№ по каталога на производителя: 74404084068
brand-logo

Технически документи

Спецификации

Inductance

6.8 μH

Maximum dc Current

3.6A

Package/Case

8040

Length

8mm

Depth

8mm

Height

4.2mm

Dimensions

8 x 8 x 4.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

24mΩ

Series

WE-LQS

Maximum Self Resonant Frequency

20MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Semi-Shielded

Страна на произход

China

Детайли за продукта

WE-LQS Series Magnetically Shielded Power Inductors

Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications

Magnetically shielded
Low RDC

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,42

€ 1,284 Each (In a Bag of 5) (ex VAT)

Wurth, WE-LQS, 8040 Shielded Wire-wound SMD Inductor 6.8 μH ±20% Semi-Shielded 3.6A Idc
Изберете тип опаковка

€ 6,42

€ 1,284 Each (In a Bag of 5) (ex VAT)

Wurth, WE-LQS, 8040 Shielded Wire-wound SMD Inductor 6.8 μH ±20% Semi-Shielded 3.6A Idc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5 - 20€ 1,284€ 6,42
25+€ 1,205€ 6,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

6.8 μH

Maximum dc Current

3.6A

Package/Case

8040

Length

8mm

Depth

8mm

Height

4.2mm

Dimensions

8 x 8 x 4.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

24mΩ

Series

WE-LQS

Maximum Self Resonant Frequency

20MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Semi-Shielded

Страна на произход

China

Детайли за продукта

WE-LQS Series Magnetically Shielded Power Inductors

Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications

Magnetically shielded
Low RDC

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more