Технически документи
Спецификации
Brand
Wurth ElektronikInductance
2.2 μH
Maximum dc Current
1.8A
Package/Case
2828
Length
2.8mm
Depth
2.8mm
Height
2.8mm
Dimensions
2.8 x 2.8 x 2.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
66mΩ
Series
WE-TPC
Core Material
Ferrite
Maximum Self Resonant Frequency
130MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Wurth Non Standard SMT Inductors (Chokes)
€ 21,11
€ 1,055 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
20
€ 21,11
€ 1,055 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
20 - 40 | € 1,055 | € 10,55 |
50 - 90 | € 0,99 | € 9,90 |
100 - 240 | € 0,881 | € 8,81 |
250+ | € 0,772 | € 7,72 |
Технически документи
Спецификации
Brand
Wurth ElektronikInductance
2.2 μH
Maximum dc Current
1.8A
Package/Case
2828
Length
2.8mm
Depth
2.8mm
Height
2.8mm
Dimensions
2.8 x 2.8 x 2.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
66mΩ
Series
WE-TPC
Core Material
Ferrite
Maximum Self Resonant Frequency
130MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric