Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 600Ω impedance at 100 MHz, 800Ω

Номер на артикул на RS: 788-0140Марка: Wurth Elektronik№ по каталога на производителя: 742863160Distrelec Article No.: 30041844
brand-logo
Преглед на всички в Феритни мъниста

Технически документи

Спецификации

Package Type

0603 (1608M)

Impedance at 100 MHz

600Ω

Impedance at 500 MHz

1250Ω

Impedance at 1 GHz

800Ω

Current Rating

500mA

Type

EMI Suppression

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

350mΩ

Series

WE-CBF HF

Material

Ferrite

Application

Highspeed Bus Systems, Suppression Components

Страна на произход

China

Детайли за продукта

High-Speed Multilayer Ferrite SMD - WE-CBF HF Series

Excellent anti-EMI properties and low DC resistance
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range

Applications:

Fast data lines: CPU, highspeed bus systems, HDD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,97

€ 0,297 Each (In a Bag of 10) (ex VAT)

Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 600Ω impedance at 100 MHz, 800Ω
Изберете тип опаковка

€ 2,97

€ 0,297 Each (In a Bag of 10) (ex VAT)

Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 600Ω impedance at 100 MHz, 800Ω
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
10 - 40€ 0,297€ 2,97
50 - 90€ 0,276€ 2,76
100 - 240€ 0,261€ 2,61
250 - 490€ 0,245€ 2,45
500+€ 0,223€ 2,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Package Type

0603 (1608M)

Impedance at 100 MHz

600Ω

Impedance at 500 MHz

1250Ω

Impedance at 1 GHz

800Ω

Current Rating

500mA

Type

EMI Suppression

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

350mΩ

Series

WE-CBF HF

Material

Ferrite

Application

Highspeed Bus Systems, Suppression Components

Страна на произход

China

Детайли за продукта

High-Speed Multilayer Ferrite SMD - WE-CBF HF Series

Excellent anti-EMI properties and low DC resistance
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range

Applications:

Fast data lines: CPU, highspeed bus systems, HDD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от