Wurth, WE-CBF, 1206 (3216M) Multilayer Surface Mount Inductor with a Ferrite Core, ±25% Multilayer 3mA Idc

Номер на артикул на RS: 144-9817Марка: Wurth Elektronik№ по каталога на производителя: 742792114
brand-logo

Технически документи

Спецификации

Maximum dc Current

3mA

Package/Case

1206 (3216M)

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Dimensions

3.2 x 1.6 x 1.1mm

Tolerance

±25%

Maximum DC Resistance

30mΩ

Series

WE-CBF

Core Material

Ferrite

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Multilayer

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 504,92

€ 0,168 Each (On a Reel of 3000) (ex VAT)

Wurth, WE-CBF, 1206 (3216M) Multilayer Surface Mount Inductor with a Ferrite Core, ±25% Multilayer 3mA Idc

€ 504,92

€ 0,168 Each (On a Reel of 3000) (ex VAT)

Wurth, WE-CBF, 1206 (3216M) Multilayer Surface Mount Inductor with a Ferrite Core, ±25% Multilayer 3mA Idc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 3000€ 0,168€ 504,92
6000+€ 0,143€ 427,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum dc Current

3mA

Package/Case

1206 (3216M)

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Dimensions

3.2 x 1.6 x 1.1mm

Tolerance

±25%

Maximum DC Resistance

30mΩ

Series

WE-CBF

Core Material

Ferrite

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Multilayer

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more