Технически документи
Спецификации
Brand
Wurth ElektronikPackage Type
0805 (2012M)
Impedance at 100 MHz
33Ω
Current Rating
4A
Type
Ferrite Bead
Dimensions
2 x 1.2 x 0.9mm
Length
2mm
Depth
1.2mm
Maximum DC Resistance
8mΩ
Height
0.9mm
Material
Ferrite
Series
WE-CBF
Application
Suppression Components
Страна на произход
Taiwan, Province Of China
Детайли за продукта
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
€ 59,25
€ 0,119 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
500
€ 59,25
€ 0,119 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
500 - 2450 | € 0,119 | € 5,92 |
2500 - 4950 | € 0,108 | € 5,40 |
5000 - 12450 | € 0,102 | € 5,10 |
12500+ | € 0,097 | € 4,87 |
Технически документи
Спецификации
Brand
Wurth ElektronikPackage Type
0805 (2012M)
Impedance at 100 MHz
33Ω
Current Rating
4A
Type
Ferrite Bead
Dimensions
2 x 1.2 x 0.9mm
Length
2mm
Depth
1.2mm
Maximum DC Resistance
8mΩ
Height
0.9mm
Material
Ferrite
Series
WE-CBF
Application
Suppression Components
Страна на произход
Taiwan, Province Of China
Детайли за продукта
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.